text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC02-I/ST

24FC02 Series 2 Kbit (256 x 8) 1.7 V 1 MHz Surface Mount I²C EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC02-I/ST - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C / Serial
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
100
Total
$339.00
USD
Quantity
Unit Price
1,500
$0.226
2,000
$0.225
2,500
$0.224
3,000+
$0.221
Product Variant Information section