text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25L16B-G

FM25L16B Series 16 kb (2048 x 8) Serial 3 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM25L16B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 16kb
Interface Type: SPI
Memory Organization: 2K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1940
Multiple Of:
97
Total
$1,493.80
USD
Quantity
Unit Price
25
$0.85
50
$0.835
125
$0.82
250
$0.805
500+
$0.77
Product Variant Information section