Manufacturer Part #
AS7C34096A-10TCNTR
AS7C34096A Series 4 Mb (512 K x 8) 1 MHz CMOS Static RAM - TSOP2-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TSOP II-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS7C34096A-10TCNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C34096A-10TCNTR - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 3.3V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Commercial |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS7C34096A-10TCNTR is a 3.3 V high-performance CMOS 4,194,304-bit Static Random Access Memory device organized as 524,288 words × 8 bits; designed for memory applications where fast data access, low power, and simple interfacing are desired.
Features and Benefits:
- Pin compatible to AS7C34096
- Industrial and commercial temperature
- Organization: 524,288 words × 8 bits
- Center power and ground pins
- High speed
- 10/12/15/20 ns address access time
- 4/5/6/7 ns output enable access time
- Low power consumption: ACTIVE
- 650 mW / max @ 10 ns
- Low power consumption: STANDBY
- 28.8 mW / max CMOS
- Equal access and cycle times
- Easy memory expansion with CE, OE inputs
- TTL-compatible, three-state I/O
- JEDEC standard packages
- 400 mil 36-pin SOJ
- 44-pin TSOP 2
- ESD protection ≥ 2000 volts
- Latch-up current ≥ 200 mA?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$3.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount