text.skipToContent text.skipToNavigation

Manufacturer Part #

MX68GL1G0FHXFI-11GTR

SINGLE VOLTAGE 3V ONLY FLASH MEMORY LFBGA (11mm x 13mm x 1.4mm, 0.6 ball size)

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX68GL1G0FHXFI-11GTR - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 128 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Speed: 110ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$72,405.00
USD
Quantity
Unit Price
1,500+
$48.27
Product Variant Information section