Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
DSPIC33EP256GM710-I/PT
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
119 par Tray
TQFP-100
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material for selected DSPIC33xx, PIC24EPxx, PIC32MXxx, PIC24FJxx, and PIC18F9xx device families available in 100L TQFP (12x12x1mm) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:15 January 2025 (date code: 253)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material for selected DSPIC33xx, PIC24EPxx, PIC32MXxx, PIC24FJxx, and PIC18F9xx device families available in 100L TQFP (12x12x1mm) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Final Notice: Qualification of 100L TQFP (12x12x1mm) with 240x240 Lead-Frame Paddle size at ASAC (UDG) assembly site. Pre Change: Assembled at MTAI assembly site.Post Change: Assembled at MTAI and ASAC assembly sites.Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.