text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ512GU405-I/PT

PIC24F: 512 KB Flash 32 KB SRAM eXtreme Low-Power 16-Bit Microcontroller-TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ512GU405-I/PT - Technical Attributes
Attributes Table
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 54
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/LCD/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
4 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$872.50
USD
Quantity
Unit Price
1
$3.77
10
$3.70
25
$3.64
75
$3.57
150+
$3.49
Product Variant Information section