Manufacturer Part #
AT32UC3A3256S-ALUT
AT32 Series 256 kB Flash 128 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT32UC3A3256S-ALUT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT32UC3A3256S-ALUT - Technical Attributes
Attributes Table
| Family Name: | AT32 |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 128kB |
| Speed: | 66MHz |
| No of I/O Lines: | 110 |
| InterfaceType / Connectivity: | EBI/EMI/IrDA/I2C/Memory Card/SPI/SSC/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/POR/Reset/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 1.75V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$15.60
3
$15.41
10
$15.20
20
$15.08
40+
$14.85
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
LQFP-144
Mounting Method:
Surface Mount