text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4024LQI-S412

CY8C4024 Series 16 KB Flash 2 KB RAM 24 MHz SMT 32-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4024LQI-S412 - Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 27
InterfaceType / Connectivity: LINbus/Microwire/SmartCard/SPI/SSP/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/CapSense/LCD/LVD/POR/PWM
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4900
Multiple Of:
490
Total
$7,546.00
USD
Quantity
Unit Price
490
$1.58
980
$1.57
1,470
$1.56
2,450+
$1.54
Product Variant Information section