text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1113FBD48/302EL

LPC11xx Series 24 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
NXP LPC1113FBD48/302EL - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 24kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 42
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/POR
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
636
USA:
636
1,250
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.70
USD
Quantity
Unit Price
1
$1.70
25
$1.67
50
$1.66
150
$1.63
300+
$1.59
Product Variant Information section