text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4370FET100K

32-bit ARM Cortex-M4 + 2 x M0 MCU; 282 kB SRAM; Ethernet,100pin TFBGA

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC4370FET100K - Technical Attributes
Attributes Table
Family Name: LPC4370
Core Processor: ARM Cortex M4/M0
Program Memory Type: ROMLess
RAM Size: 282kB
Speed: 204MHz
No of I/O Lines: 49
InterfaceType / Connectivity: Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 8
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$8,970.00
USD
Quantity
Unit Price
1
$7.25
4
$7.15
15
$7.06
30
$7.01
75+
$6.90
Product Variant Information section