text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK0512MCF100-I/PT

PIC32MK Series 512 kB Flash 128 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Microchip PIC32MK0512MCF100-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CANbus/IrDA/LINbus/PMP/QEI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/Reset/Watchdog
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-chx12-bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
79
USA:
79
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.33
USD
Quantity
Unit Price
1
$8.33
4
$8.21
15
$8.11
30
$8.05
75+
$7.93
Product Variant Information section