Manufacturer Part #
STM32G030F6P6TR
STM32G Series 32 kB Flash 8 kB RAM 64 MHz SMT 32-Bit Microcontroller - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32G030F6P6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G030F6P6TR - Technical Attributes
Attributes Table
| Family Name: | STM32G |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 64MHz |
| No of I/O Lines: | 17 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.53
5,000+
$0.525
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.53 / Stock: 0 Qty: 2,500+$0.53 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.535 / Stock: 57,500 Qty: 2,500+$0.535 Stock: 57,500
- Reel Qty: 2,500+ / Unit Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount