Manufacturer Part #
AT89C51RB2-3CSUL
AT89C51RB2 Series 1 kB RAM 16 kB Flash 32 I/O 8-Bit Microcontroller - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Std. Mfr. Pkg Package Style:PDIP-40 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT89C51RB2-3CSUL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location Change
04/02/2025 Details and Download
Description of Change: Qualification of MMT as a new final test site for AT80C51RD2-3CSUM, AT89C51RB2-3CSUL, AT89C51RB2-3CSUM and AT89C51RC2-3CSUM catalog part numbers (CPN) available in 40L PDIP (.600in) package.Reason for Change: To improve manufacturability by qualifying MMT as a new final test site.Estimated Qualification Completion Date: April 2025
Part Status:
Active
Active
Microchip AT89C51RB2-3CSUL - Technical Attributes
Attributes Table
| Family Name: | AT89C |
| Core Processor: | 80C51 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 1kB |
| Speed: | 40MHz |
| No of I/O Lines: | 32 |
| Number Of Timers: | 3 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
90+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg
Package Style:
PDIP-40
Mounting Method:
Through Hole