text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1938-E/SS

PIC16F Series 28 kB Flash 1 kB RAM 32 MHz 32-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1938-E/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,721
Factory Lead Time:
6 Weeks
Minimum Order:
376
Multiple Of:
47
Total
$898.64
USD
Quantity
Unit Price
47
$2.48
94
$2.45
141
$2.44
188
$2.43
235+
$2.39
Product Variant Information section