
Manufacturer Part #
PIC18LF442-I/L
PIC18 Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PLCC-44
Product Specification Section
Microchip PIC18LF442-I/L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC18LF442-I/L - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 768B |
Speed: | 40MHz |
No of I/O Lines: | 34 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/LVD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
27
$9.12
54
$9.06
81+
$8.99
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
PLCC-44
Mounting Method:
Surface Mount