text.skipToContent text.skipToNavigation

Manufacturer Part #

HIR36-01C/S32

850 nm Viewing Angle 20° 29 m W/sr Through Hole High Power Infrared LED - DIP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight HIR36-01C/S32 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: 20°
Forward (Drive) Current: 100mA
Forward Voltage: 1.45V
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications
The HIR36-01C/S32 is a high intensity Infrared Emitting Diode. It is molded in a water clear plastic package. This device is spectrally matched with phototransistor , photodiode and infrared receiver module.

Features:

  • High reliability
  • High radiant intensity
  • Peak wavelength λp=850 nm
  • Low forward voltage
  • Pb free
  • The product itself will remain within RoHS compliant version

Applications:

  • CCTV
  • Infrared applied system

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
60
Total
$1,185.00
USD
Quantity
Unit Price
60
$0.43
180
$0.42
300
$0.415
900
$0.405
1,500+
$0.395
Product Variant Information section