text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137S

HIGH SPEED 10MBD LOGIC GATE OUTPUT, 8 PIN, SMT

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON 6N137S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Directional: Uni-Directional
Propagation Delay: 40ns
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 85mW
Output Type: Open Collector
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
100
Total
$510.00
USD
Quantity
Unit Price
100
$0.265
400
$0.26
1,500
$0.255
4,000
$0.25
10,000+
$0.24
Product Variant Information section