text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F-3XG

CNY17F Series 1 Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components CNY17F-3XG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 105mW
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The CNY17F-3XG is a single channel, optically coupled phototransistor optocoupler. This device consists of an infrared light emitting diode and a NPN silicon photo transistor.

Features:

  • High isolation voltage
  • High BVceo
  • Surface mount package
  • Operating temperature -55° C to +100° C

Applications:

  • DC motor controllers
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2990
Multiple Of:
65
Total
$481.39
USD
Quantity
Unit Price
1
$0.172
200
$0.168
750
$0.164
2,500
$0.161
10,000+
$0.154
Product Variant Information section