text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F1TVM

DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
onsemi CNY17F1TVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$149.00
USD
Quantity
Unit Price
1,000
$0.149
2,000
$0.147
4,000
$0.145
5,000
$0.144
15,000+
$0.141
Product Variant Information section