FODM3012R2V-NF098 in Reel by onsemi | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM3012R2V-NF098

MFP4 SMT Single Channel 3750 Vrms Random-Phase Triac Driver Output Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi FODM3012R2V-NF098 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 250V
Forward Voltage: 1.2V
Average Forward Current-Max: 60mA
Power Dissipation: 300mW
Operating Temp-Max: 100°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications

The FODM3012R2V_NF098 is apart of FODM305X series Single Channel 3750 Vrms Random-Phase Triac Driver Output Optocoupler. It consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini-flat package

The lead pitch is 2.5 4mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 V/240 V operations.

Features:

  • Compact 4-pin surface mount package
  • Peak blocking voltage 250 V (FODM301X)
  • Available in tape and reel quantities of 2500.
  • UL, C-UL and VDE certifications pending

Applications:

  • Solid state relay
  • Lamp ballasts
  • Solenoid/valve controls
  • Static AC power switch
  • Incandescent lamp dimmers
  • Motor control

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$587.50
USD
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
12,500+
$0.225
Product Variant Information section