text.skipToContent text.skipToNavigation

Manufacturer Part #

H11G1

H11G1 Series 1 Channel 100 V 5300 Vrms Darlington Optocoupler Through Hole-DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components H11G1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 100V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11G1 is a single channel and high voltage darlington optocoupler consisting an infrared light emitting diode and a high voltage NPN silicon photo darlington.

It has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a standard 6 pin dual in line plastic package.

Features:

  • High isolation voltage
  • High current transfer ratio
  • High BVCEO
  • Low input current 1 mA
  • Operating temperature -25° C to + 100° C

Applications:

  • Modems
  • Copiers, facsimiles
  • Numerical control machines
  • Signal transmission between systems of different potentials and impedances

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2990
Multiple Of:
65
Total
$1,106.30
USD
Quantity
Unit Price
65
$0.40
260
$0.39
975
$0.38
2,600
$0.37
6,500+
$0.36
Product Variant Information section