text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-207

Transistor Output Optocouplers SO8 100-200% 3.75KV 2CH Optocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-207 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.45V
Power Dissipation: 45mW
Output Type: Transistor
Operating Temp-Max: 110°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$692.00
USD
Quantity
Unit Price
2,000
$0.175
4,000
$0.173
6,000
$0.172
8,000
$0.171
10,000+
$0.168
Product Variant Information section