text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT6S

Dual Channel 30 V 5000 Vrms SMT Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi MCT6S - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications
The MCT6S is a dual channel 30 V 5300 Vrms Phototransistor optocoupler. It have two channels for density application. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Features:

  • Two isolated channels per package
  • Two packages fit into a 16 lead DIP socket
  • Choice of 3 current transfer ratios
  • Underwriters Laboratory (U.L.) recognized File E90700
  • VDE approved for IEC60747-5-2
Pricing Section
Global Stock:
357
USA:
357
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
750
$0.205
1,500
$0.20
4,000+
$0.193
Product Variant Information section