Manufacturer Part #
MOC3043SR2VM
DIP6 SMT 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOC3043SR2VM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC3043SR2VM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 400V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC3043SR2VM is a single channel zero-cross triac driver output optocoupler. It has designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines.
This device contains a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the functions of a zero voltage crossing bilateral triac driver.
Features:
- Simplifies logic control of 115 VAC power
- Zero voltage crossing
- Operating temperature -40° C to +85° C
- High input-output isolation voltage
Applications:
- Solenoid/valve controls and lighting controls
- AC motor drives and static AC power switches
- Temperature controls and E.M. contactors
- Solid state relays and AC motor starters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount