text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6345-X009

High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH6345-X009 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 25V
Directional: Uni-Directional
Data Rate: 1Mbps
Propagation Delay: 0.3µs
Forward Voltage: 1.33V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
Output Type: Open Collector
CTR-Min: 19%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,240.00
USD
Quantity
Unit Price
50+
$0.62
Product Variant Information section