Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
ELM 2-125
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
1000 par Bag
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:The drawing has been updated to:1. Refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.071" to 0.080". 2. Remove several dimensions from the drawing as they were not required for the definition or control of the part. 3. Add specific tolerances to improve measurement clarity and ensure the desired level of precisionReason for Change: Design modifications were implemented to improve alignment and overall product performance. Additional changes were made to enhance the precision and clarity of the drawing.Effective Date of Change: March 2, 2026
Description of Change: The drawing has been updated to refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.078" to 0.071".Reason for Change: Design modifications were made to ensures better alignment and product performanceEffective Date of Change: November 18, 2025Change Will Affect:The product form, fit and function.
Description of Change:The drawing has been updated to include the angle tolerance of 90? ?1.5? as a reference for the ELM, ERB, and ERM series.Reason for Change: Clarification of product specifications.Effective Date of Change: August 21, 2025
Description of Change: The drawing has been updated to refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.088" to 0.078".Effective Date of Change: August 26, 2025Reason for Change: Design modifications were made to ensures better alignment and product performance
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.