Manufacturer Part #
1254-10SYGD/S530-E2
575 nm 63 mcd 40 deg Yellow Green Through Hole 3 mm Round LED Lamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 1254-10SYGD/S530-E2 - Product Specification
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
Everlight 1254-10SYGD/S530-E2 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow Green |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 63mcd |
| Viewing Angle: | 40° |
| Wavelength: | 575nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 5mm x D 3.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.0655
750
$0.0638
1,500
$0.0626
3,000
$0.0615
7,500+
$0.0588
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole