text.skipToContent text.skipToNavigation

Manufacturer Part #

6039-004-304R-A

Red 60° 200 mcd Diffused 2 V Radial Through Hole Astrolite LED Indicator Light

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 6039-004-304R-A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 200mcd
Viewing Angle: 60°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$5,450.00
USD
Quantity
Unit Price
100+
$10.90
Product Variant Information section