text.skipToContent text.skipToNavigation

Manufacturer Part #

91-21UYC/S530-A2/TR10

Yellow 25° 529 mcd Clear 2 V Gull Wing Domed LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 91-21UYC/S530-A2/TR10 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 529mcd
Viewing Angle: 25°
Wavelength: 591nm
Rated Power: 160mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  2.7mm x L  2.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$1,546.00
USD
Quantity
Unit Price
1,000
$0.0826
2,000
$0.081
3,000
$0.08
4,000
$0.0794
5,000+
$0.0773
Product Variant Information section