text.skipToContent text.skipToNavigation

Manufacturer Part #

H178CBC-3-RP

H178CBC-3 Series T-1 3/4 HE Red / Green Bi-Level 90° LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H178CBC-3-RP - Technical Attributes
Attributes Table
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd/35mcd
Viewing Angle: 45°
Dimension: H  7.6mm x L  7.6mm x W  9.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
1,000+
$0.415
Product Variant Information section