text.skipToContent text.skipToNavigation

Manufacturer Part #

LTPL-C034UVH365

C03 series Ultraviolet (UV) Emitter 365nm 4V 700mA 130° 2-SMD

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTPL-C034UVH365 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Ultra Violet
Forward Voltage: 3.8V
Forward (Drive) Current: 500mA
Viewing Angle: 130°
Wavelength: 370nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  2.13mm x L  3.45mm x W  3.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,660.00
USD
Quantity
Unit Price
500+
$3.32
Product Variant Information section