text.skipToContent text.skipToNavigation

Référence fabricant

MV50640

Red 3 mm 90° Tinted Diffused 1.5 mcd 2.2 V Solid State LED Lamp Through Hole-T-1

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2446
Product Specification Section
Everlight MV50640 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.6V
Forward (Drive) Current: 20mA
Intensity: 1.5mcd
Viewing Angle: 90°
Wavelength: 660nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.5mm x D  3.15mm
Style d'emballage :  T-1
Méthode de montage : Through Hole
Fonctionnalités et applications

The MV50640 is a 3.0 mm Red tinted diffused LED lamp with 1.5 mcd intensity and viewing angle of 90°. Available in T-1 package.

Features:

  • Replacement for the HLMP-1300 and-1500 product series
  • 100 mll lead spacing T-1
  • High efficiency GaP light
  • Versatile mounting on PC board or panel
  • Wide viewing angle
  • Diffused tinted lens

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

Pricing Section
Stock global :
1 824
États-Unis:
1 824
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,07 $
USD
Quantité
Prix unitaire
1
$0.0698
300
$0.0681
1 000
$0.0659
2 000
$0.0647
5 000+
$0.0612
Product Variant Information section