Manufacturer Part #
SML-LXR44YC-TR
Yellow 90° Viewing Angle Water Clear 2.1 V 20 mA Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Lumex SML-LXR44YC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LXR44YC-TR - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 9mcd |
| Viewing Angle: | 90° |
| Dimension: | H 3.6mm x L 4mm x W 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.21
1,500
$0.205
2,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount