text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX30FT4ID

Red 3 mm 100° Diffused 15 mcd 2 V Flat Top Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX30FT4ID - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 100°
Dimension: H  6mm x D  3.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.40
USD
Quantity
Unit Price
1,000
$0.0996
2,000
$0.0977
3,000
$0.0965
4,000
$0.0958
5,000+
$0.0933
Product Variant Information section