text.skipToContent text.skipToNavigation

Manufacturer Part #

7511A18

7511A Series 5 mm Round Clear Vertical Panel Mount LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 7511A18 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$760.00
USD
Quantity
Unit Price
1,000+
$0.76
Product Variant Information section