text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB350L125

OPB350 Series 3.2 mm 30 V 50 mA Phototransistor Output Optical Liquid Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB350L125 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.2mm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 50mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$570.00
USD
Quantity
Unit Price
25
$5.70
200
$5.67
300
$5.66
400+
$5.63
Product Variant Information section