text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB350W062Z

OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB350W062Z - Technical Attributes
Attributes Table
Type: Phototransistor
Range: 11.8mm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Wire Mount
Features & Applications
The OPB350W062Z is a tube liquid sensor with a maximum on state collector current of 1.3 mA. Available in wired assembly for 1/16" tubing. 

This device is configured to optimize the design effort needed to use a fluid sensor with the addition of self calibration circuitry.

Features:

  • Can identify if liquid is present in clear tubes that have an outside diameter of 1/16” [1.6mm], 1/8" [3.2mm], 3/16" [4.8 mm] or 1/4" [6.3 mm]
  • Opaque plastic housing enhances ambient light rejection
  • Printed circuit board mounting or 24” (610 mm) 26 AWG wires

Applications:

  • Non-contact fluid sensing
  • IV fluid
  • Oils and other petroleum products
  • Colored fluids
  • Toner fluids
  • Water
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
1
$7.70
5
$7.61
25
$7.52
100
$7.45
250+
$7.34
Product Variant Information section