text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB732

OPB732 Series 30 V 850 nm 50 mA 26 AWG Tab Mount Long Distance Reflective Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB732 - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 850nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,000.00
USD
Quantity
Unit Price
10
$4.23
20
$4.18
40
$4.13
75
$4.09
150+
$4.00
Product Variant Information section