text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC58P42YWM

MIC58P42: 8-Bit Serial-Input Protected Latched Driver with 18-Pin Wide SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC58P42YWM - Technical Attributes
Attributes Table
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
246
Multiple Of:
41
Total
$794.58
USD
Quantity
Unit Price
41
$3.30
123
$3.25
205
$3.23
615
$3.18
1,025+
$3.14
Product Variant Information section