text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3241ECPR

ST3241EC Series 5.5 V 400 kbps ±15 kV ESD RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST3241ECPR - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 0.3mA
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1350
Multiple Of:
1350
Total
$1,701.00
USD
Quantity
Unit Price
1,350
$1.26
2,700+
$1.25
Product Variant Information section