Manufacturer Part #
1-2195935-3
UAM Assembly 210mm MHF4L Wi-Fi 6E
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2195935-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2195935-3 - Technical Attributes
Attributes Table
| Antenna Type: | Module |
| Operating Frequency: | 2.4GHz to 7.125GHz |
| Gain: | 0.2dB/ 1.8 dB/ 3.1 dB |
| VSWR: | 1.9/2.2 |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
500+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Snap Mount