text.skipToContent text.skipToNavigation

Manufacturer Part #

W1696

5 W 788.5MHz 2.2GHz 3.6GHz Connector Mount Whip Straight RF Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W1696 - Technical Attributes
Attributes Table
Antenna Type: 4G LTE
Operating Frequency: 617MHz to 3800MHz
Termination: Connector Mount
Operating Temp Range: -30°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.64
USD
Quantity
Unit Price
24
$3.36
72
$3.31
240
$3.26
480
$3.24
960+
$3.18
Product Variant Information section