text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-L4G1-B10-WW

LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with Accessory Kit (Global)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTR-L4G1-B10-WW - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT 4
Interface Type: Ethernet
Satellite: GLONASS/GNSS/GPS
Data Rate: 150Mbps
Supply Voltage: 7V to 32V
Coverage: Global
Approved Carriers: AT&T/PTCRB/Telstra/Verizon/Vodafone
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$607.27
USD
Quantity
Unit Price
1
$607.27
2
$598.42
3
$593.30
4
$589.69
5+
$578.35
Product Variant Information section