Manufacturer Part #
BALFHB-WL-02D3
BALFHB-WL Series 915 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:CSPBGA-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BALFHB-WL-02D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BALFHB-WL-02D3 - Technical Attributes
Attributes Table
| Impedance: | 50Ω |
| Frequency Range: | 862MHz to 928MHz |
| Insertion Loss: | 1.4dB |
| Operating Temperature: | -40°C to +105°C |
| Package Style: | CSPBGA-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.21
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CSPBGA-8
Mounting Method:
Surface Mount