Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Designed to operate from 1.08V to 3.6V for many different systems
DIODES™ AP22908 Slew Rate Controlled Load Switch is a single P-channel MOSFET power switch designed for high-side load-switching applications. The AP22908 MOSFET has a typical low RDS(ON) of 28mΩ at 3.6V, allowing increased load current handling capacity with a low forward voltage drop.
The turn-on slew rate of the AP22908 load switch is controlled internally to avoid inrush current.
The Diodes Incorporated AP22908 slew rate-controlled load switch is designed to operate from 1.08V to 3.6V, making it ideal for 1.2V, 1.8V, 2.5V, 3.3V and 3.6V systems. The typical quiescent supply current is only 0.05μA.
The AP22908 is available in the wafer level chip-scale 4-ball, X1-WLB0909-4 with 0.5mm pitch and standard SOT26 packages.
Related Material