Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
For Next-Generation Industrial IoT (IIoT)
Ezurio's new Sterling-LWB5+ Wi-Fi and Bluetooth Modules answer the call for next-gen wireless IoT with 802.11ac and Bluetooth 5.
Powered by Infineon’s CYW4373E silicon, the Sterling-LWB5+ is purpose-built for IoT connectivity through a secure, reliable, and robust feature set. The Sterling-LWB5+ is innovative IoT from the start: fully certified, easy to integrate, and is the fastest route to the market for IoT.
Ezurio's Sterling-LWB5+ modules are a truly robust industrial IoT device: one that’s rugged, small, simplifies Bills of Materials, is globally certified, has reliable connectivity, and easy to integrate.
The Sterling-LWB5+ is purpose-built for industrial IoT connectivity through a secure, reliable, and robust feature set which includes an integrated Power Amplifier (PA) and Low Noise Amplifier (LNA) with antenna diversity which tailors the LWB5+ to harsh RF environments.
The Sterling-LWB5+ supports the latest WPA3 security standards.
Reliable Connectivity
802.11ac Wi-Fi with integrated PA and LNA combined with Antenna Diversity add up to a reliable module for harsh RF conditions
Software Flexibility and Speed to Market
Open Sourced software and Linux Backports ensures compatibility with a wide variety of Linux kernels.
Industrial Operating Range
Designed to the industrial temperature range of -40 ºC to +85 ºC for every component utilized.
Global Certification
Carries several modular FCC, IC, CE, RCM, Giteki and Bluetooth SIG approvals (all pending).
For full Sterling-LWB5+ product specifications, view the datasheet.
The Infineon CYW4373E single-chip device provides the highest level of integration for Industrial IoT wireless systems with integrated singlestream IEEE 802.11a/b/g/n/ac MAC/baseband/radio and Bluetooth 5.0 (Basic Rate, Enhanced Data Rate and Bluetooth Low Energy).
CYW4373E supports all rates specified in the IEEE 802.11 a/b/g/n/ac specifications. IEEE 802.11ac's 256 QAM is supported for MCS8 in 20 MHz channels and MCS8/MCS9 in 40 MHz & 80 MHz channels to enable data rates of up to 433.3 Mbps.
Included onchip are 2.4 GHz and 5 GHz power amplifiers and low-noise amplifiers. Optional external PAs and LNAs are also supported.
The CYW4373E brings the latest mobile connectivity technology for Industrial applications.It also offers Industrial/Extended (–40°C to +85°C) temperature performance.
Datasheet
Related Material
Sterling-LWB5+ Product Brief
Sterling-LWB5+ Datasheet
Sterling LWB5+ M.2 Datasheet
Infineon CYW4373E Datasheet
About Ezurio
About Infineon