text.skipToContent text.skipToNavigation

 

TE Connectivity

TE Connectivity High-Density BNC Connectors

Compact connectivity for space-constrained video and imaging systems

TE Connectivity High-Density BNC Connectors are engineered to increase connection density in video, broadcast, industrial imaging, and instrumentation equipment where panel space is limited. Designed with a significantly smaller form factor than traditional BNC interfaces, these connectors help maximize I/O capacity while maintaining reliable signal integrity for high-performance coaxial applications.

As system designers continue to integrate more channels into smaller equipment footprints, connector crowding can create installation, routing, and maintenance challenges. TE Connectivity High-Density BNC Connectors address these constraints with a compact, lightweight design that supports substantially higher port density and easier accessibility in tightly packed environments. The connectors accommodate common broadcast-style coaxial cables and feature a secure bayonet coupling mechanism that enables fast connection and disconnection, even in space-restricted installations.

Supporting demanding digital video, machine vision, surveillance, and instrumentation applications, the High-Density BNC product family is well suited for systems requiring dependable 75Ω performance, efficient panel utilization, and robust mechanical reliability.

  • Features

  • Supports 75Ω impedance for high-quality signal transmission
  • Enables up to four times greater connector density compared to conventional BNC interfaces
  • Compatible with commonly used broadcast and video coaxial cable types
  • Lightweight construction helps reduce overall equipment weight
  • Significantly smaller footprint than standard and mini-BNC connectors
  • Quarter-turn bayonet coupling provides fast mating and secure retention
  • Simplifies installation and maintenance in densely populated panels
  • Designed for high-bandwidth video and imaging applications
  • Suitable for standards-based digital video and machine vision systems
  • Frequency performance supports demanding broadband signal requirements
  • Select configurations available with environmental sealing for harsh operating conditions
  • Applications

  • Large video transmission systems
  • Broadcast production and distribution equipment
  • Video routing and signal processing systems
  • SDI input/output interface cards
  • Studio cameras and professional broadcast cameras
  • UHD 4K and 8K video infrastructure
  • Surveillance cameras and smart city monitoring networks
  • Industrial machine vision systems
  • Automated optical inspection (AOI) equipment
  • Industrial imaging and camera platforms
  • Frame grabbers and image acquisition systems
  • Test and measurement equipment
  • PXI instrumentation systems
  • Aerospace and unmanned vehicle video systems
  • Defense imaging and surveillance platforms