Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Embedded boards integrate critical system functions into a production-ready solution, offering faster time to market and long lifecycles. SOMs and COMs provide compact processing modules that can be attached to a custom carrier card and designed to your system specifications, while Single Board Computers and Industrial Motherboards are full board solutions that come preconfigured in a variety of form factors.
Future Electronics has partnered with world leaders in embedded board manufacturing to provide best-in-class solutions, while offering long term availability coupled with Future Electronics’ customized supply chain programs.
System on Modules (SOMs) and Computer on Modules (COMs) are small circuit boards that include a central processing unit such as a microprocessor, microcontroller or FPGA, and key supporting devices such as DRAM, Flash, power management and passive components. Critical interfaces from the main processing unit are typically brought out to a connector that can be accessed on a carrier board to ultimately reduce the complexity of the final product design.
+
Single Board Computers (SBCs) take all the components of a SOM/COM and include different input and output interfaces all on a single PCB. The complete PCB solution further reduces time to market on designs by offering pre-verified hardware and software without the need to develop a custom carrier board to get access to these interfaces.
Industrial Motherboards are PCBs in standard form factors (including UTX, Nano ITX, Mini ITX, Micro ATX and ATX) which are customizable, provide an array of expansion slots and I/O connectors, and are ideal for use in a variety of retail, medical, gaming and industrial applications. These motherboards are designed to be highly reliable in rugged applications.
Fill out my Wufoo form!
For your Embedded System Solutions such as IoT, Artificial Intell...
Look to Future Electronics for your Embedded Solutions, from appl...