text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY65

CNY65 Series Single Channel 32 V 13900 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay CNY65 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 13900V
Output Voltage-Max: 32V
CTR-Min: 50%
Operating Temp-Max: 85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The CNY65 is a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package.The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.

Features:

  • Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
  • Thickness through insulation ≥ 3 mm
  • Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI ≥ 200
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Circuits for safe protective separation against electrical
  • shock according to safety class II (reinforced isolation):
    • For appl. class I - IV at mains voltage ≤ 300 V
    • For appl. class I - IV at mains voltage ≤ 600 V
    • For appl. class I - III at mains voltage ≤ 1000 V according to DIN EN 60747-5-2 (VDE 0884), suitable for:
      • Switch-mode power supplies
      • Line receiver
      • Computer peripheral interface
      • Microprocessor system interface

 

 

Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$25.80
USD
Quantity
Unit Price
30
$0.86
120
$0.835
450
$0.81
1,200
$0.795
3,000+
$0.77
Product Variant Information section