Manufacturer Part #
BAS40-TP
BAS40 Series 40 V 200 mA Schottky Barrier Diode Surface Mount - SOT-23-3
Product Specification Section
Micro Commercial Components BAS40-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BAS40-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 200nA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0236
9,000
$0.023
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount